-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-S326KGKFKT-ND
|
DigiKey | LED GREEN/ORG CLR CHIP SMD R/A Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1115 / $0.1286 | Buy Now |
DISTI #
LTST-S326KGKFKT
|
Avnet Americas | LED Bi-Color Green/Orange 574nm/611nm 3-Pin Chip LED T/R - Tape and Reel (Alt: LTST-S326KGKFKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1146 / $0.1299 | Buy Now |
DISTI #
859-LTST-S326KGKFKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Side Look Grn 15mcd/Org 40mcd RoHS: Compliant | 2117 |
|
$0.1090 / $0.5500 | Buy Now |
|
Future Electronics | Green/Orange 3 x 2 x 1 mm 130° 35/90 mcd 30 mA 2.4 V Clear SMT Dual Color LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 6000Reel |
|
$0.1140 / $0.1240 | Buy Now |
|
New Advantage Corporation | Green/Orange 3 x 2 x 1 mm 130� 35/90 mcd 30 mA 2.4 V Clear SMT Dual Color LED RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.1920 / $0.2057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-S326KGKFKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-S326KGKFKT
Lite-On Semiconductor Corporation
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ULTRA BRIGHT ORANGE/ULTRA BRIGHT GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 90.0/35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611/574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |