There are no models available for this part yet.
Overview of LTW VENT-PS1YBK-O8002 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A11582071 | Amphenol Communications Solutions | 1X1 SFP CAGE NO VENT HOLES | |
FLSSB8002 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE,, FLS Series, VENTED | |
UE62B162002021 | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors,OSFP cage, 1x1,large cage back vent hole |
Price & Stock for LTW VENT-PS1YBK-O8002 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VENT-PS1YBK-O8002
|
TME | Pressure compensation device, IP68, -40÷125°C, Thread: M12 Min Qty: 1 | 321 |
|
$2.7800 / $4.6300 | Buy Now |