LTW-5630AQL50
Lite-On Semiconductor Corporation
Description: Single Color LED

Overview of LTW-5630AQL50 by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for LTW-5630AQL50 by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LTW-5630AQL50
Avnet Americas LED Uni-Color White 43.9lm 5000K Chip LED 4-Pin SMD T/R - Tape and Reel (Alt: LTW-5630AQL50) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 859-LTW-5630AQL50
Mouser Electronics High Power LEDs - White SMD, PLCC, DRIVING CURRENT 60MA RoHS: Compliant 0
  • 3,000 $0.0980
  • 9,000 $0.0980
  • 24,000 $0.0940
  • 45,000 $0.0900
$0.0900 / $0.0980 Order Now
DISTI # LTW-5630AQL50
TME LED, SMD, 5630, white cold, 36.5÷50lm, 5000K, 90, 120°, 120mA, 656mW Min Qty: 2 0
  • 2 $0.4000
  • 10 $0.1560
  • 50 $0.1110
  • 250 $0.0920
  • 1,000 $0.0810
$0.0810 / $0.4000 RFQ

CAD Models for LTW-5630AQL50 by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTW-5630AQL50 by Lite-On Semiconductor Corporation

LTW-5630AQL50
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Lite-On
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. LTW-5630AQL50
    Lite-On Semiconductor Corporation
    Single Color LED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTW-5630AQL50 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTW-5630AQL50 by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTW-5630AQL50 would you like to use for your alert(s)?
  • Please alert me when LTW-5630AQL50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTW-5630AQL50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTW-5630AQL50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTW-5630AQL50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTW-5630AQL50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTW-5630AQL50 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: