Part Details for LTW-5630AZL40-EUH by Lite-On Semiconductor Corporation
Overview of LTW-5630AZL40-EUH by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTW-5630AZL40-EUH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HIGH POWE LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.0597 / $0.0622 | Buy Now |
DISTI #
LTW-5630AZL40-EUH
|
TME | LED, SMD, 5630, white neutral, 30÷36lm, 4000K, 80, 120°, 65mA, 650mW Min Qty: 5 | 0 |
|
$0.0612 / $0.1470 | RFQ |
Part Details for LTW-5630AZL40-EUH
LTW-5630AZL40-EUH CAD Models
LTW-5630AZL40-EUH Part Data Attributes
|
LTW-5630AZL40-EUH
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-5630AZL40-EUH
Lite-On Semiconductor Corporation
Single Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |