-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, White, 1.15mm, GREEN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTW-C193DS5-ND
|
DigiKey | LED WHITE CHIP SMD Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1212 / $0.1398 | Buy Now |
DISTI #
LTW-C193DS5
|
Avnet Americas | SMD, 0603, INGAN WHITE, 0.4MM, 30MCD - Tape and Reel (Alt: LTW-C193DS5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 / $0.1412 | Buy Now |
DISTI #
859-LTW-C193DS5
|
Mouser Electronics | Standard LEDs - SMD White 30mcd RoHS: Compliant | 1576 |
|
$0.1190 / $0.6000 | Buy Now |
|
Future Electronics | White 130° Viewing Angle Yellow Lens 3.15 V 5 mA Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1215 | Buy Now |
|
Quest Components | 240 |
|
$0.4150 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTW-C193DS5
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-C193DS5
Lite-On Semiconductor Corporation
Single Color LED, White, 1.15mm, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ULTRA BRIGHT WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.15 V | |
JESD-609 Code | e3 | |
Lens Type | YELLOW | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 112.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.15 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTW-C193DS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTW-C193DS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTW-C281DS5 | Single Color LED, | Lite-On Semiconductor Corporation | LTW-C193DS5 vs LTW-C281DS5 |