There are no models available for this part yet.
Overview of LTW-K140SZR50-HL1 by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LTW-K140SZR50-HL1 by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTW-K140SZR50-HL1
|
Avnet Americas | LED Chip Neutral White 5000K 80mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: LTW-K140SZR50-HL1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
859-LTWK140SZR50HL1
|
Mouser Electronics | High Power LEDs - White WHITE PLCC LTW-K140SZR50-HL1 RoHS: Compliant | 0 |
|
$0.0330 / $0.2900 | Order Now |
CAD Models for LTW-K140SZR50-HL1 by Lite-On Semiconductor Corporation
Part Data Attributes for LTW-K140SZR50-HL1 by Lite-On Semiconductor Corporation
LTW-K140SZR50-HL1
Lite-On Semiconductor Corporation
|
|
---|---|
Samacsys Manufacturer
|
Lite-On
|
Want to compare parts?
-
LTW-K140SZR50-HL1Lite-On Semiconductor CorporationVS
-