Part Details for LTW-K140SZR50 by Lite-On Semiconductor Corporation
Overview of LTW-K140SZR50 by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Automotive
Price & Stock for LTW-K140SZR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTW-K140SZR50-ND
|
DigiKey | LED SZR COOL WHITE 5000K 2SMD Min Qty: 12000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0364 / $0.0485 | Buy Now |
DISTI #
LTW-K140SZR50
|
Avnet Americas | LED Uni-Color Blue 21.9lm 5000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: LTW-K140SZR50) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0408 | Buy Now |
DISTI #
859-LTW-K140SZR50
|
Mouser Electronics | High Power LEDs - White SMD LED 60mA RoHS: Compliant | 12220 |
|
$0.0380 / $0.3400 | Buy Now |
|
Future Electronics | LTW-K140 Series 5000K 60 mA 21.9 lm 120º 3.2 V White Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0372 / $0.0418 | Buy Now |
Part Details for LTW-K140SZR50
LTW-K140SZR50 CAD Models
LTW-K140SZR50 Part Data Attributes
|
LTW-K140SZR50
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-K140SZR50
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 3.5 V | |
Lens Type | ORANGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.85 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LTW-K140SZR50
This table gives cross-reference parts and alternative options found for LTW-K140SZR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTW-K140SZR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTW-K140SZR30 | Single Color LED, | Lite-On Semiconductor Corporation | LTW-K140SZR50 vs LTW-K140SZR30 |