-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTW-M670ZVS-M5CT-ND
|
DigiKey | LED WHITE SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.0612 / $0.3800 | Buy Now |
DISTI #
LTW-M670ZVS-M5
|
Avnet Americas | LED Uni-Color White 2-Pin SMD Bag - Tape and Reel (Alt: LTW-M670ZVS-M5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0641 / $0.0727 | Buy Now |
DISTI #
859-LTW-M670ZVS-M5
|
Mouser Electronics | Standard LEDs - SMD White SMD LED 2000mcd RoHS: Compliant | 12553 |
|
$0.0630 / $0.3900 | Buy Now |
DISTI #
V36:1790_16968906
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD Bag RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2344 | Americas - 153000 |
|
$0.0581 / $0.0816 | Buy Now |
|
Future Electronics | SMD LED, PLCC2 White LED RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0625 | Buy Now |
DISTI #
77272102
|
Verical | LED Uni-Color White 2-Pin SMD Bag RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2344 | Americas - 153000 |
|
$0.0581 / $0.0816 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1637 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, WHITE, YELLOW | 2008 |
|
$0.0774 / $0.1720 | Buy Now |
|
Quest Components | SINGLE COLOR LED, WHITE, YELLOW | 2400 |
|
$0.1290 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTW-M670ZVS-M5
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-M670ZVS-M5
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | ||
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
Lens Type | YELLOW | |
Luminous Intensity-Nom | 2200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 450 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.85 mm | |
Viewing Angle | 120 deg |