Part Details for LUB-3005-BE-001-J-29 by Linkplex Technology Limited
Overview of LUB-3005-BE-001-J-29 by Linkplex Technology Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A202001T | Amphenol Communications Solutions | SFP 1X1 CONNECTOR W-LUB | |
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for LUB-3005-BE-001-J-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5149-LUB-3005-BE-001-J-29-ND
|
DigiKey | CONN USB 3.2 GEN 1 TYPE-A DIP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
500 In Stock |
|
$0.5354 / $1.2900 | Buy Now |