Part Details for LUEF50333/A-01 by Jiangsu Wenrun Optoelectronic Co Ltd
Overview of LUEF50333/A-01 by Jiangsu Wenrun Optoelectronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LUEF50333/A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LUE50333
|
TME | LED, 5mm, red, 4200÷22500mcd, 10°, Front: convex, 1.8÷2.3V Min Qty: 1 | 53757 |
|
$0.0344 / $0.5001 | Buy Now |