Part Details for LUPXA255A0C400 by Intel Corporation
Overview of LUPXA255A0C400 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LUPXA255A0C400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | IC MICRO PROCESSOR 400MHZ 25-BGA | 6 |
|
$45.6000 / $48.0000 | Buy Now |
|
Quest Components | IC MICRO PROCESSOR 400MHZ 25-BGA | 4 |
|
$48.0000 | Buy Now |
Part Details for LUPXA255A0C400
LUPXA255A0C400 CAD Models
LUPXA255A0C400 Part Data Attributes:
|
LUPXA255A0C400
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LUPXA255A0C400
Intel Corporation
Microprocessor, 32-Bit, 400MHz, CMOS, PBGA256, 17 X 17 MM, 1.75 MM HEIGHT, LEAD FREE, PLASTIC, BGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA256,16X16,40 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 3.6864 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for LUPXA255A0C400
This table gives cross-reference parts and alternative options found for LUPXA255A0C400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUPXA255A0C400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LUPXA255A0E400 | Microprocessor, 32-Bit, 400MHz, CMOS, PBGA256, 17 X 17 MM, 1.75 MM HEIGHT, LEAD FREE, PLASTIC, BGA-256 | Intel Corporation | LUPXA255A0C400 vs LUPXA255A0E400 |
GDPXA255A0E400 | Microprocessor, 32-Bit, 400MHz, CMOS, PBGA256, 17 X 17 MM, 1.75 MM HEIGHT, PLASTIC, BGA-256 | Intel Corporation | LUPXA255A0C400 vs GDPXA255A0E400 |