Part Details for LV4444JEV-125.0M by Pletronics Inc
Overview of LV4444JEV-125.0M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LV4444JEV-125.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-LV4444JEV125.0M
|
Mouser Electronics | Standard Clock Oscillators 125.0MHz 25ppm 3.3V RoHS: Compliant | 0 |
|
$4.0800 / $4.6800 | Order Now |
Part Details for LV4444JEV-125.0M
LV4444JEV-125.0M CAD Models
LV4444JEV-125.0M Part Data Attributes
|
LV4444JEV-125.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV4444JEV-125.0M
Pletronics Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for LV4444JEV-125.0M
This table gives cross-reference parts and alternative options found for LV4444JEV-125.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV4444JEV-125.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV5544DV-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, LCC-6 | Pletronics Inc | LV4444JEV-125.0M vs LV5544DV-125.0M |
AX7DAF1-125.0000T | XTAL OSC XO 125.0000MHZ LVDS SMD | Abracon Corporation | LV4444JEV-125.0M vs AX7DAF1-125.0000T |
LV7744GEV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV4444JEV-125.0M vs LV7744GEV-125.0M-T500 |
AX7DAF4-125.0000T | XTAL OSC XO 125.0000MHZ LVDS SMD | Abracon Corporation | LV4444JEV-125.0M vs AX7DAF4-125.0000T |
AX3DAF2-125.0000T3 | XTAL OSC XO 125MHZ 3.3V LVDS | Abracon Corporation | LV4444JEV-125.0M vs AX3DAF2-125.0000T3 |
AX3DAF2-125.0000T | XTAL OSC XO 125MHZ 3.3V LVDS | Abracon Corporation | LV4444JEV-125.0M vs AX3DAF2-125.0000T |
AX3DAF4-125.0000 | XTAL OSC XO 125MHZ 3.3V LVDS | Abracon Corporation | LV4444JEV-125.0M vs AX3DAF4-125.0000 |
LV5544DCV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV4444JEV-125.0M vs LV5544DCV-125.0M-T500 |
LV1144BV-125.0M-T250 | LVDS Output Clock Oscillator, | Pletronics Inc | LV4444JEV-125.0M vs LV1144BV-125.0M-T250 |
LV5544DEV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV4444JEV-125.0M vs LV5544DEV-125.0M-T500 |