Part Details for LV4444JEV-156.25M by Pletronics Inc
Overview of LV4444JEV-156.25M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LV4444JEV-156.25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-LV4444JEV156.25M
|
Mouser Electronics | Standard Clock Oscillators 156.25MHz 25ppm 3.3V RoHS: Compliant | 0 |
|
$6.7100 / $7.3700 | Order Now |
Part Details for LV4444JEV-156.25M
LV4444JEV-156.25M CAD Models
LV4444JEV-156.25M Part Data Attributes
|
LV4444JEV-156.25M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV4444JEV-156.25M
Pletronics Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for LV4444JEV-156.25M
This table gives cross-reference parts and alternative options found for LV4444JEV-156.25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV4444JEV-156.25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALD-156.25MHZ-E-R-L-T | LVDS Output Clock Oscillator, 156.25MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | LV4444JEV-156.25M vs ALD-156.25MHZ-E-R-L-T |
CLDTRI-156.250 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | LV4444JEV-156.25M vs CLDTRI-156.250 |
SG7050VEN156.250000M-CDGA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | LV4444JEV-156.25M vs SG7050VEN156.250000M-CDGA3 |
AX7DAF4-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | LV4444JEV-156.25M vs AX7DAF4-156.2500T |
AX3DAF4-156.2500T3 | XTAL OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | LV4444JEV-156.25M vs AX3DAF4-156.2500T3 |
CLPTRI-156.250 | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | LV4444JEV-156.25M vs CLPTRI-156.250 |
AK5DAF1-156.2500T2 | XTAL OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | LV4444JEV-156.25M vs AK5DAF1-156.2500T2 |
GXO-L72L/AIN156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV4444JEV-156.25M vs GXO-L72L/AIN156.2500MHZ |
GXO-L72L/AI156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV4444JEV-156.25M vs GXO-L72L/AI156.2500MHZ |
GXO-L72L/A156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | LV4444JEV-156.25M vs GXO-L72L/A156.25MHZ |