Part Details for LV7744DEV-125.0M by Pletronics Inc
Overview of LV7744DEV-125.0M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV7744DEV-125.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-LV7744DEV-125.0
|
Mouser Electronics | Standard Clock Oscillators 125MHz 3.3V 25ppm -40+85DC RoHS: Compliant | 199 |
|
$5.6600 / $8.1400 | Buy Now |
Part Details for LV7744DEV-125.0M
LV7744DEV-125.0M CAD Models
LV7744DEV-125.0M Part Data Attributes:
|
LV7744DEV-125.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV7744DEV-125.0M
Pletronics Inc
LVDS Output Clock Oscillator, 1MHz Min, 250MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | LCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; EMBOSSED, TAPE | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for LV7744DEV-125.0M
This table gives cross-reference parts and alternative options found for LV7744DEV-125.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV7744DEV-125.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV5544DV-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DEV-125.0M vs LV5544DV-125.0M-T1K |
LV5544DV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DEV-125.0M vs LV5544DV-125.0M-T500 |
AX7DAF1-125.0000T | XTAL OSC XO 125.0000MHZ LVDS SMD | Abracon Corporation | LV7744DEV-125.0M vs AX7DAF1-125.0000T |
LV7744GCV-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DEV-125.0M vs LV7744GCV-125.0M-T1K |
GXO-L71/AI125.0000MHZ | LVDS Output Clock Oscillator, 250MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV7744DEV-125.0M vs GXO-L71/AI125.0000MHZ |
LV7744GEV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DEV-125.0M vs LV7744GEV-125.0M-T250 |
GXO-L72L/A125.0MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | LV7744DEV-125.0M vs GXO-L72L/A125.0MHZ |
LV5544DEV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DEV-125.0M vs LV5544DEV-125.0M-T500 |
LV7744GV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DEV-125.0M vs LV7744GV-125.0M-T500 |
LV5544DV-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, LCC-6 | Pletronics Inc | LV7744DEV-125.0M vs LV5544DV-125.0M |