Part Details for LV7745JEW-200.0M by Pletronics Inc
Overview of LV7745JEW-200.0M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV7745JEW-200.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-LV7745JEW200.0M
|
Mouser Electronics | Standard Clock Oscillators 200.0MHz 50ppm 2.5V RoHS: Compliant | 734 |
|
$9.0900 / $13.0600 | Buy Now |
Part Details for LV7745JEW-200.0M
LV7745JEW-200.0M CAD Models
LV7745JEW-200.0M Part Data Attributes:
|
LV7745JEW-200.0M
Pletronics Inc
Buy Now
|
Compare Parts:
LV7745JEW-200.0M
Pletronics Inc
|
Samacsys Manufacturer | Pletronics |