Filter Your Search
1 - 4 of 4 results
|
LV7745JEW-25.0M-T500
Pletronics Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | NO | 400 ps | 39 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | ||
|
LV7745JEW-25.0M
Pletronics Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | NO | 400 ps | 39 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | ||
|
LV7745JEW-25.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | NO | 400 ps | 39 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | ||
|
LV7745JEW-25.0M-T250
Pletronics Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | NO | 400 ps | 39 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock |