Part Details for LVD75C80H by Crydom Inc
Overview of LVD75C80H by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVD75C80H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8048
|
Newark | Low Voltage Disconnect Ssr, Panel Mount, 75Vdc/80 |Sensata/crydom LVD75C80H Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.1300 / $292.8700 | Buy Now |
DISTI #
LVD75C80H-ND
|
DigiKey | SSR RELAY SPST-NO 80A 3-75V Min Qty: 5 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.2200 | Buy Now |
DISTI #
70130986
|
RS | Relay, 48 VDC/80 AMP 12.5/12.0 V CTRL LVD W/PAD | Sensata - Crydom LVD75C80H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$183.9800 | RFQ |
DISTI #
CRYLVD75C80H
|
Heilind Electronics | LOW VOLTAGE DISCONNECT SSR, PA PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 12-12.5 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$131.2000 / $137.9900 | Buy Now |
DISTI #
LVD75C80H
|
TME | Relay: solid state, Ucntrl: 12÷12.5VDC, 80A, 3÷75VDC, on panel Min Qty: 1 | 0 |
|
$139.1500 / $153.0600 | RFQ |
DISTI #
000000000003427247
|
Sager | Solid State Relays - Industrial Mount 48V/80A 12.5/12.0V Ctrl LVD W/Pad Min Qty: 5 | 0 |
|
$149.1800 / $162.3400 | Buy Now |
|
Master Electronics | Solid State Relay - 12-12.5 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$131.2000 / $137.9900 | Buy Now |