Part Details for LVD75D80 by Crydom Inc
Overview of LVD75D80 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LVD75D80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8055
|
Newark | Solid State Relay, 80A, 23V-24Vdc, Panel, Contact Configuration:Spst-No, Load Current:80A, Operating Voltage Max:75Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom LVD75D80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.4500 / $182.8200 | Buy Now |
DISTI #
CC1789-ND
|
DigiKey | SSR RELAY SPST-NO 80A 3-75V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$167.4510 / $184.2000 | Buy Now |
DISTI #
70130993
|
RS | SPST Solid State Relay Screw Surface Mount, DC FET, 80 A, 24 V dc | Sensata - Crydom LVD75D80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$184.2000 | RFQ |
DISTI #
CRYLVD75D80
|
Heilind Electronics | LOW VOLTAGE DISCONNECT SSR, PA NEL MOUNT, 75VDC/80A, 24.0/23. | Americas - 0 in Stock |
|
$153.0277 / $183.6333 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 23-24 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mount. RoHS: Compliant |
5 In Stock |
|
$164.0500 / $174.5600 | Buy Now |
DISTI #
LVD75D80
|
TME | Relay: solid state, Ucntrl: 23÷24VDC, 80A, 3÷75VDC, on panel, LVD Min Qty: 1 | 0 |
|
$144.3700 / $158.8100 | RFQ |
DISTI #
000000000003427254
|
Sager | Solid State Relays - Industrial Mount 48V/80A 24.0/23.5V Ctrl LVD Min Qty: 1 | 0 |
|
$149.3500 / $162.5300 | Buy Now |
|
Master Electronics | Solid State Relay - 23-24 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mount. RoHS: Compliant |
5 In Stock |
|
$164.0500 / $174.5600 | Buy Now |
Part Details for LVD75D80
LVD75D80 CAD Models
LVD75D80 Part Data Attributes
|
LVD75D80
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LVD75D80
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 80 A | |
On-state Resistance-Max | 0.008 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |