Part Details for LVD75D80H by Crydom Inc
Overview of LVD75D80H by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LVD75D80H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8056
|
Newark | Low Voltage Disconnect Ssr, Panel Mount, 75Vdc/80 |Sensata/crydom LVD75D80H Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.1600 / $297.2500 | Buy Now |
DISTI #
LVD75D80H-ND
|
DigiKey | SSR RELAY SPST-NO 80A 3-75V Min Qty: 5 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.8320 | Buy Now |
DISTI #
70130994
|
RS | Relay, 48 VDC/80 AMP 24.0/23.5 V CTRL LVD W/PAD | Sensata - Crydom LVD75D80H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$186.7300 | RFQ |
DISTI #
CRYLVD75D80H
|
Heilind Electronics | LOW VOLTAGE DISCONNECT SSR, PA PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 23-24 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$133.1600 / $140.0500 | Buy Now |
DISTI #
LVD75D80H
|
TME | Relay: solid state, Ucntrl: 23÷24VDC, 80A, 3÷75VDC, on panel, IP00 Min Qty: 1 | 0 |
|
$142.8300 / $157.1200 | RFQ |
DISTI #
000000000003427255
|
Sager | Solid State Relays - Industrial Mount 48V/80A 24.0/23.5V Ctrl LVD W/Pad Min Qty: 5 | 0 |
|
$151.4100 / $164.7600 | Buy Now |
|
Master Electronics | Solid State Relay - 23-24 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$133.1600 / $140.0500 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount 48V/80A 24.0/23.5V Ctrl LVD W/Pad | 0 |
|
$401.2000 | Buy Now |
Part Details for LVD75D80H
LVD75D80H CAD Models
LVD75D80H Part Data Attributes:
|
LVD75D80H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LVD75D80H
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 80 A | |
On-state Resistance-Max | 0.008 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |