Part Details for LVD75E40 by Crydom Inc
Overview of LVD75E40 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVD75E40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8059
|
Newark | Low Voltage Disconnect Ssr, Panel Mount, 75Vdc/40 |Sensata/crydom LVD75E40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$140.8800 | Buy Now |
DISTI #
2266-LVD75E40-ND
|
DigiKey | SSR RELAY SPST-NO 40A 3-75V Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$132.6400 / $143.2500 | Buy Now |
DISTI #
LVD75E40-ND
|
DigiKey | SSR RELAY SPST-NO 40A 3-75V Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.0006 / $141.9000 | Buy Now |
DISTI #
70130997
|
RS | Relay, 48 VDC/40 AMP 25.0/24.5 VDC CTRL, LVD | Sensata - Crydom LVD75E40 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$141.9000 | RFQ |
DISTI #
CRYLVD75E40
|
Heilind Electronics | LOW VOLTAGE DISCONNECT SSR, PA PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 24-25 VDC Control Voltage Range - 40 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mount. RoHS: Compliant |
11 Partner Stock |
|
$126.1700 / $135.9400 | Buy Now |
DISTI #
LVD75E40
|
TME | Relay: solid state, Ucntrl: 24÷25VDC, 40A, 3÷75VDC, on panel, IP00 Min Qty: 1 | 0 |
|
$112.8300 / $124.1100 | RFQ |
DISTI #
000000000003427258
|
Sager | Solid State Relays - Industrial Mount 48V/40A 25.0/24.5V Ctrl LVD Min Qty: 10 | 0 |
|
$120.8100 / $127.7100 | Buy Now |
|
Master Electronics | Solid State Relay - 24-25 VDC Control Voltage Range - 40 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mount. RoHS: Compliant |
11 Partner Stock |
|
$126.1700 / $135.9400 | Buy Now |