Part Details for LVD75E60 by Crydom Inc
Overview of LVD75E60 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LVD75E60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8061
|
Newark | Low Voltage Disconnect Ssr, Panel Mount, 75Vdc/60 |Sensata/crydom LVD75E60 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.5600 / $267.3200 | Buy Now |
DISTI #
LVD75E60-ND
|
DigiKey | SSR RELAY SPST-NO 60A 3-75V Min Qty: 5 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.9300 | Buy Now |
DISTI #
70130999
|
RS | Relay, 48 VDC/60 AMP 25.0/24.5 VDC CTRL, LVD | Sensata - Crydom LVD75E60 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$167.9300 | RFQ |
DISTI #
CRYLVD75E60
|
Heilind Electronics | LOW VOLTAGE DISCONNECT SSR, PA PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 24-25 VDC Control Voltage Range - 60 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mount. RoHS: Compliant | 0 |
|
$119.7600 / $125.9500 | Buy Now |
DISTI #
LVD75E60
|
TME | Relay: solid state, Ucntrl: 24÷25VDC, 60A, 3÷75VDC, on panel, IP00 Min Qty: 1 | 0 |
|
$127.2000 / $139.9100 | RFQ |
DISTI #
000000000003427260
|
Sager | Solid State Relays - Industrial Mount 48V/60A 25.0/24.5V Ctrl LVD Min Qty: 5 | 0 |
|
$136.1600 / $148.1800 | Buy Now |
|
Master Electronics | Solid State Relay - 24-25 VDC Control Voltage Range - 60 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mount. RoHS: Compliant | 0 |
|
$119.7600 / $125.9500 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount 48V/60A 25.0/24.5V Ctrl LVD | 0 |
|
$360.8000 | Buy Now |