Part Details for LVD75E80 by Crydom Inc
Overview of LVD75E80 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LVD75E80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8063
|
Newark | Low Voltage Disconnect Ssr, Panel Mount, 75Vdc/80 |Sensata/crydom LVD75E80 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.4500 / $293.2200 | Buy Now |
DISTI #
LVD75E80-ND
|
DigiKey | SSR RELAY SPST-NO 80A 3-75V Min Qty: 5 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.4300 | Buy Now |
DISTI #
70131001
|
RS | Relay, 48 VDC/80 AMP 25.0/24.5 VDC CTRL, LVD | Sensata - Crydom LVD75E80 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$184.2000 | RFQ |
DISTI #
CRYLVD75E80
|
Heilind Electronics | LOW VOLTAGE DISCONNECT SSR, PA PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 24-25 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mount. RoHS: Compliant | 0 |
|
$131.3600 / $138.1500 | Buy Now |
DISTI #
LVD75E80
|
TME | Relay: solid state, Ucntrl: 24÷25VDC, 80A, 3÷75VDC, on panel, IP00 Min Qty: 1 | 0 |
|
$139.1900 / $153.1100 | RFQ |
DISTI #
000000000003427262
|
Sager | Solid State Relays - Industrial Mount 48V/80A 25.0/24.5V Ctrl LVD Min Qty: 5 | 0 |
|
$149.3500 / $162.5300 | Buy Now |
DISTI #
1845186
|
Farnell | SSR, 48V/80A, 25/24.5VCTRL, LVD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$88.3072 / $102.0817 | Buy Now |
|
Master Electronics | Solid State Relay - 24-25 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mount. RoHS: Compliant | 0 |
|
$131.3600 / $138.1500 | Buy Now |