Part Details for LVMR-1-150V-S by R-K Electronics Inc
Overview of LVMR-1-150V-S by R-K Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#WPBF | Analog Devices | 150V dual symmetric Gate Drive | |
LTC7066RMSE#PBF | Analog Devices | 150V dual symmetric Gate Drive | |
LTC7063RMSE#WTRPBF | Analog Devices | 150V dual symmetric Gate Drive |
Price & Stock for LVMR-1-150V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3307-LVMR-1-150V-S-ND
|
DigiKey | AC/DC VOLTAGE MNTR 120VAC ADJ 15 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$217.0800 / $270.0000 | Buy Now |