Part Details for LVR01R0400JE12 by Vishay Intertechnologies
Overview of LVR01R0400JE12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR01R0400JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P4682
|
Newark | Lvr-1 .04 5% E12 E3 |Vishay LVR01R0400JE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.5300 | Buy Now |
DISTI #
LVR01R0400JE12
|
Avnet Americas | Res Metal Strip 0.04 Ohm 5% 1W Molded AXL Thru-Hole Bulk - Bulk (Alt: LVR01R0400JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.7685 / $3.4472 | Buy Now |