Part Details for LW-C1V by IDEC Corporation
Overview of LW-C1V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW-C1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B763
|
Newark | Contact Block Rohs Compliant: Yes |Idec LW-C1V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $22.8300 | Buy Now |
DISTI #
1885-1680-ND
|
DigiKey | CONTACT BLOCK SPDT 0.1A 125V/30V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5894 / $21.8800 | Buy Now |
DISTI #
199-LWC1V
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Contact Block | 0 |
|
$14.5800 / $19.4500 | Order Now |
DISTI #
71634522
|
RS | Contact Block | IDEC Corporation LW-C1V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8400 / $24.7900 | RFQ |
|
Onlinecomponents.com | Contact Blocks N.O./N.C. SPDT PC Pins 0.1A 250VAC 250VDC RoHS: Compliant |
50 In Stock |
|
$15.0500 / $26.2000 | Buy Now |
|
Master Electronics | Contact Blocks N.O./N.C. SPDT PC Pins 0.1A 250VAC 250VDC RoHS: Compliant |
50 In Stock |
|
$15.0500 / $26.2000 | Buy Now |
|
Neutron USA | Switch Contact Block, Require Switch Body, SPDT, 0.1A 125VAC/30VDC, PC Pin | 0 |
|
$54.9900 | Buy Now |