Part Details for LW-C60M by IDEC Corporation
Overview of LW-C60M by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW-C60M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B781
|
Newark | Contact Block Rohs Compliant: Yes |Idec LW-C60M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8200 / $29.5500 | Buy Now |
DISTI #
1885-LW-C60M-ND
|
DigiKey | CONTACT BLK DPDT 3A 125V/2A 30V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7600 | Buy Now |
DISTI #
199-LWC60M
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Contact Block | 0 |
|
$18.1000 / $22.8700 | Order Now |
DISTI #
71634537
|
RS | Contact Block | IDEC Corporation LW-C60M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5800 / $33.6400 | RFQ |
|
Onlinecomponents.com | Contact Blocks N.O./N.C. DPDT Screw 3A 250VAC 125VDC RoHS: Compliant |
6 In Stock |
|
$17.1800 / $22.3600 | Buy Now |
DISTI #
000000000003395687
|
Sager | Switch Contact Blocks / Switch Kits Contact Block Min Qty: 1 | 0 |
|
$20.0500 / $24.0600 | Buy Now |
|
Master Electronics | Contact Blocks N.O./N.C. DPDT Screw 3A 250VAC 125VDC RoHS: Compliant |
6 In Stock |
|
$17.1800 / $22.3600 | Buy Now |