Part Details for LWA67C-S2T2-3C5D by OSRAM GmbH
Overview of LWA67C-S2T2-3C5D by OSRAM GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LWA67C-S2T2-3C5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, WHITE, 2.4 mm | 585 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, WHITE, 2.4 mm | 585 |
|
$0.4000 / $1.0000 | Buy Now |
Part Details for LWA67C-S2T2-3C5D
LWA67C-S2T2-3C5D CAD Models
LWA67C-S2T2-3C5D Part Data Attributes:
|
LWA67C-S2T2-3C5D
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LWA67C-S2T2-3C5D
OSRAM GmbH
SINGLE COLOR LED, WHITE, 2.4 mm, SMT, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 337.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LWA67C-S2T2-3C5D
This table gives cross-reference parts and alternative options found for LWA67C-S2T2-3C5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWA67C-S2T2-3C5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWT67C-S2T2-3C5D | SINGLE COLOR LED, WHITE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM GmbH | LWA67C-S2T2-3C5D vs LWT67C-S2T2-3C5D |
LWA67C-S2T2-3C5D | Single Color LED, White, Diffused, 2.4mm, SMT, 2 PIN | OSRAM Opto Semiconductors | LWA67C-S2T2-3C5D vs LWA67C-S2T2-3C5D |