Part Details for LWC75-H25-L14 by Panduit Corp
Overview of LWC75-H25-L14 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWC75-H25-L14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1829
|
Newark | Cable Clip, Latching Wire, Gray, 36.8Mm, Cable Clamp/Clip Type:Adhesive Backed Latching Wire Clip, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Grey, External Length:36.8Mm Rohs Compliant: Yes |Panduit LWC75-H25-L14 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 17 |
|
$67.0800 / $75.2200 | Buy Now |
DISTI #
298-19950-ND
|
DigiKey | CBL CLIP WIRE SADDLE GRAY ARROW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
989 In Stock |
|
$1.3550 / $1.6400 | Buy Now |
DISTI #
66H1829
|
Avnet Americas | Cable Accessories Latching Wire Clip Nylon 6/6 Gray - Boxed Product (Development Kits) (Alt: 66H1829) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 17 Partner Stock |
|
$67.0800 / $75.2200 | Buy Now |
DISTI #
LWC75-H25-L14
|
Avnet Americas | Cable Accessories Latching Wire Clip Nylon 6/6 Gray - Bulk (Alt: LWC75-H25-L14) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$95.1300 | Buy Now |
DISTI #
644-LWC75-H25-L14
|
Mouser Electronics | Cable Mounting & Accessories Latching Wire Clip Push Mount 75 RoHS: Compliant | 255 |
|
$1.2800 / $1.6400 | Buy Now |
DISTI #
70994577
|
RS | Latching wire clip, push barb mount, .75" (19.1mm) bundle, gray. | Panduit LWC75-H25-L14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.6600 | RFQ |
DISTI #
PANLWC75-H25-L14
|
Heilind Electronics | LATCHG WIRE CLIP,PUSH MT,.75 GRAY, 6/6 NYLON | Americas - 0 in Stock |
|
$1.2509 / $1.3115 | Buy Now |
|
Onlinecomponents.com | Latching wire clip, push barb mount, .75" (19.1mm) bundle, gray, standard package. RoHS: Compliant | 1000 Factory Stock |
|
$1.0800 / $1.3300 | Buy Now |
DISTI #
000000000000624730
|
Sager | Cable Mounting & Accessories Latching Wire Clip Push Mount 75 Min Qty: 500 | 0 |
|
$0.9916 / $1.1300 | Buy Now |
DISTI #
PANLWC75-H25-L14
|
DB Roberts | LATCHG WIRE CLIP,PUSH MT,.75 GRAY, 6/6 NYLON | 400 |
|
$1.0814 / $1.3579 | Buy Now |
Part Details for LWC75-H25-L14
LWC75-H25-L14 CAD Models
LWC75-H25-L14 Part Data Attributes
|
LWC75-H25-L14
Panduit Corp
Buy Now
|
Compare Parts:
LWC75-H25-L14
Panduit Corp
|
Samacsys Manufacturer | Panduit |