Part Details for LWG6CP-EAFA-JKQL-1 by ams OSRAM Group
Overview of LWG6CP-EAFA-JKQL-1 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWG6CP-EAFA-JKQL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LWG6CP-EAFA-JKQL-1
|
TME | LED, white, 24.2÷37.8lm, 120°, 140mA, 2.9÷4.1V, 3.6x3.5x2.1mm, SMD Min Qty: 1 | 0 |
|
$0.4730 / $1.1710 | RFQ |
DISTI #
Q65110A8947
|
EBV Elektronik | LED Uni-Color White 6-Pin PLCC T/R (Alt: Q65110A8947) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |