Part Details for LX5112CDP by Microsemi Corporation
Overview of LX5112CDP by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LX5112CDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ |
Part Details for LX5112CDP
LX5112CDP CAD Models
LX5112CDP Part Data Attributes:
|
LX5112CDP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX5112CDP
Microsemi Corporation
SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO16, POWER, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | POWER, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LX5112CDP
This table gives cross-reference parts and alternative options found for LX5112CDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX5112CDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX5205CDWP | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, POWER, PLASTIC, SO-28 | Microsemi Corporation | LX5112CDP vs LX5205CDWP |
UCC5617PWP | 18-LINE 110ohm SCSI BUS TERMINATOR, PDSO28, POWER, TSSOP-28 | Texas Instruments | LX5112CDP vs UCC5617PWP |
UC5608J | 18-LINE 110ohm SCSI BUS TERMINATOR, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Texas Instruments | LX5112CDP vs UC5608J |
UC5613QP | Lower Capacitance 9-Line 5V SE Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70 | Texas Instruments | LX5112CDP vs UC5613QP |
UCC5618DWPTR | Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-SOIC 0 to 70 | Texas Instruments | LX5112CDP vs UCC5618DWPTR |
UCC5614Z | 9-LINE 110ohm SCSI BUS TERMINATOR, PZIP16 | Texas Instruments | LX5112CDP vs UCC5614Z |
UC5608DWPTR/81168 | Lower Capacitance 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | LX5112CDP vs UC5608DWPTR/81168 |
UCC5611N | 18-LINE 110ohm SCSI BUS TERMINATOR, PDIP24, DIP-24 | Texas Instruments | LX5112CDP vs UCC5611N |
UC5602DWPTR | Cost Reduced 18-Line 5V Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | LX5112CDP vs UC5602DWPTR |
UCC5614DPTR | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | LX5112CDP vs UCC5614DPTR |