Part Details for LX8587A-00CDD by Microsemi Corporation
Overview of LX8587A-00CDD by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX8587A-00CDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, 3 Pin, Plastic, SIP | 526 |
|
$3.3000 / $8.2500 | Buy Now |
Part Details for LX8587A-00CDD
LX8587A-00CDD CAD Models
LX8587A-00CDD Part Data Attributes:
|
LX8587A-00CDD
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8587A-00CDD
Microsemi Corporation
Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.2V Dropout, PSSO3, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.2 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.35 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.84 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.84 mm |
Alternate Parts for LX8587A-00CDD
This table gives cross-reference parts and alternative options found for LX8587A-00CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8587A-00CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1587CSX-ADJ/NOPB | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LX8587A-00CDD vs LMS1587CSX-ADJ/NOPB |
LMS1587IS-ADJ/NOPB | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LX8587A-00CDD vs LMS1587IS-ADJ/NOPB |
LX8587-00CDDT | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.3V Dropout, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8587A-00CDD vs LX8587-00CDDT |
LMS1587ISX-ADJ | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LX8587A-00CDD vs LMS1587ISX-ADJ |
LX8587-00CDD | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.3V Dropout, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8587A-00CDD vs LX8587-00CDD |
LMS1587CS-ADJ/NOPB | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LX8587A-00CDD vs LMS1587CS-ADJ/NOPB |
LMS1587ISX-ADJ/NOPB | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LX8587A-00CDD vs LMS1587ISX-ADJ/NOPB |
LMS1587ISX-ADJ/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LX8587A-00CDD vs LMS1587ISX-ADJ/NOPB |
LX8385A-00CDLT | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8587A-00CDD vs LX8385A-00CDLT |