Part Details for LXA08B600 by Power Integrations
Overview of LXA08B600 by Power Integrations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LXA08B600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1382-1-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO263AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1514 In Stock |
|
$0.6300 / $0.9000 | Buy Now |
DISTI #
LXA08B600
|
Avnet Americas | Diode Switching 600V 8A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: LXA08B600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.8100 | Buy Now |
DISTI #
903-LXA08B600
|
Mouser Electronics | Rectifiers X-Series 600V 8A Low Qrr RoHS: Compliant | 635 |
|
$0.6290 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
DISTI #
LXA08B600
|
Avnet Americas | Diode Switching 600V 8A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: LXA08B600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.8100 | Buy Now |
DISTI #
LXA08B600
|
Avnet Americas | Diode Switching 600V 8A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: LXA08B600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.8100 | Buy Now |
DISTI #
LXA08B600
|
Avnet Asia | Diode Switching 600V 8A 3-Pin(2+Tab) TO-263AB T/R (Alt: LXA08B600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LXA08B600
|
EBV Elektronik | Diode Switching 600V 8A 3-Pin(2+Tab) TO-263AB T/R (Alt: LXA08B600) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for LXA08B600
LXA08B600 CAD Models
LXA08B600 Part Data Attributes
|
LXA08B600
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LXA08B600
Power Integrations
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, GREEN PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.034 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for LXA08B600
This table gives cross-reference parts and alternative options found for LXA08B600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXA08B600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA08SD60STRPBF | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, SMD-220, DPAK-3 | Vishay Intertechnologies | LXA08B600 vs HFA08SD60STRPBF |
HFA08TB60STRL | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | LXA08B600 vs HFA08TB60STRL |
VS-HFA08SD60SPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Vishay Intertechnologies | LXA08B600 vs VS-HFA08SD60SPBF |
VS-HFA08TB60SPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | LXA08B600 vs VS-HFA08TB60SPBF |
HFA08TB60SPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | LXA08B600 vs HFA08TB60SPBF |
VS-HFA08SD60STRPBF | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode | Vishay Semiconductors | LXA08B600 vs VS-HFA08SD60STRPBF |
HFA08SD60S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, SMD-220, DPAK-3 | Vishay Intertechnologies | LXA08B600 vs HFA08SD60S |
HFA08TB60STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, LEAD FREE, D2PAK-3 | Vishay Intertechnologies | LXA08B600 vs HFA08TB60STRLPBF |