Part Details for LXHL-PB09 by Lumileds
Overview of LXHL-PB09 by Lumileds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXHL-PB09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ |
Part Details for LXHL-PB09
LXHL-PB09 CAD Models
LXHL-PB09 Part Data Attributes:
|
LXHL-PB09
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXHL-PB09
Lumileds
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Color@Wavelength | Blue | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 4.47 V | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 5.86 mm | |
Peak Wavelength | 470 nm | |
Viewing Angle | 140 deg |