Part Details for LXK2-PM12-R00 by Lumileds
Overview of LXK2-PM12-R00 by Lumileds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LXK2-PM12-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2605 |
|
RFQ |
Part Details for LXK2-PM12-R00
LXK2-PM12-R00 CAD Models
LXK2-PM12-R00 Part Data Attributes
|
LXK2-PM12-R00
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXK2-PM12-R00
Lumileds
Single Color LED, Green, 5.65mm, ROHS COMPLIANT, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | TR, 11 INCH | |
Shape | ROUND | |
Size | 5.65 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |