LXK2-PW14-U00
Lumileds
Description: Single Color LED, Cool White, 5.65mm, ROHS COMPLIANT, SMT, 4 PIN

Overview of LXK2-PW14-U00 by Lumileds

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for LXK2-PW14-U00 by Lumileds

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   150
RFQ

CAD Models for LXK2-PW14-U00 by Lumileds
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LXK2-PW14-U00 by Lumileds

LXK2-PW14-U00
Lumileds
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LUMILEDS HOLDING B V
Package Description
ROHS COMPLIANT, SMT, 4 PIN
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.A
HTS Code
8541.40.20.00
Samacsys Manufacturer
Lumileds
Color
COOL WHITE
Configuration
SINGLE
Forward Current-Max
1.5 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
135 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
TR, 11 INCH
Shape
ROUND
Size
5.65 mm
Surface Mount
YES
Viewing Angle
140 deg
Want to compare parts?
  1. LXK2-PW14-U00
    Lumileds
    Single Color LED, Cool White, 5.65mm, ROHS COMPLIANT, SMT, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXK2-PW14-U00 by Lumileds.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXK2-PW14-U00 by Lumileds

Select Manufacturer
Which Manufacturer of LXK2-PW14-U00 would you like to use for your alert(s)?
  • Please alert me when LXK2-PW14-U00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXK2-PW14-U00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXK2-PW14-U00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXK2-PW14-U00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXK2-PW14-U00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXK2-PW14-U00 by Lumileds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: