Part Details for LXM2-PH01-0060 by Lumileds
Overview of LXM2-PH01-0060 by Lumileds
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LXM2-PH01-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7430
|
Newark | Rebel Red-Orange 613.5Nm - 620.5Nm, Cob Color:Red Orange, Color Rendering Index Max:-, Power Rating:67Mw, Luminous Flux @ Test:60Lm, Forward Current @ Test:350Ma, Viewing Angle:125°, Forward Voltage Vf Typ:2.1V, Nominal Cct (K):- Rohs Compliant: Yes |Lumileds LXM2-PH01-0060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$0.8150 | Buy Now |
DISTI #
1416-1025-1-ND
|
DigiKey | LED LUXEON REBEL ORG 617NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8605 / $4.4200 | Buy Now |
DISTI #
997-LXM2PH010060
|
Mouser Electronics | High Power LEDs - Single Color LUXEON Rebel Color, Red-Orange 610-620nm RoHS: Compliant | 1100 |
|
$1.8500 / $2.7600 | Buy Now |
|
Bristol Electronics | 42465 |
|
RFQ | ||
DISTI #
LXM2-PH01-0060
|
Avnet Silica | LED Uni-Color Red Orange 67lm Chip LED 3-Pin SMD T/R (Alt: LXM2-PH01-0060) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2062934
|
element14 Asia-Pacific | REBEL RED-ORANGE 613.5NM - 620.5NM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5740 / $2.9133 | Buy Now |
DISTI #
2062934
|
Farnell | REBEL RED-ORANGE 613.5NM - 620.5NM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.3739 | Buy Now |
Part Details for LXM2-PH01-0060
LXM2-PH01-0060 CAD Models
LXM2-PH01-0060 Part Data Attributes:
|
LXM2-PH01-0060
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXM2-PH01-0060
Lumileds
Single Color LED, Red Orange, 2.61mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | RED-ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 2.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for LXM2-PH01-0060
This table gives cross-reference parts and alternative options found for LXM2-PH01-0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXM2-PH01-0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXML-PH01-0050 | Single Color LED, Red Orange, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXM2-PH01-0060 vs LXML-PH01-0050 |
LXM5-PH01 | Single Color LED, Red Orange, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXM2-PH01-0060 vs LXM5-PH01 |