Part Details for LXML-PR02-0800 by Lumileds
Overview of LXML-PR02-0800 by Lumileds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30800FCFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800FCGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800SAGP-BL | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for LXML-PR02-0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-LXMLPR020800
|
Mouser Electronics | Standard LEDs - SMD LUXEON Rebel Color, Royal Blue 440-460nm RoHS: Compliant | 0 |
|
$1.1800 / $1.2700 | Order Now |
Part Details for LXML-PR02-0800
LXML-PR02-0800 CAD Models
LXML-PR02-0800 Part Data Attributes
|
LXML-PR02-0800
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXML-PR02-0800
Lumileds
Single Color LED, Royal Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | ROYAL BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 450 nm | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for LXML-PR02-0800
This table gives cross-reference parts and alternative options found for LXML-PR02-0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXML-PR02-0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXML-PR02-0900 | Single Color LED, Royal Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXML-PR02-0800 vs LXML-PR02-0900 |
LXML-PR01-0500 | Single Color LED, Royal Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXML-PR02-0800 vs LXML-PR01-0500 |
LXML-PR02-1050 | Single Color LED, Royal Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXML-PR02-0800 vs LXML-PR02-1050 |