Part Details for LXML-PWC1-0040 by Lumileds
Overview of LXML-PWC1-0040 by Lumileds
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Part Details for LXML-PWC1-0040
LXML-PWC1-0040 CAD Models
LXML-PWC1-0040 Part Data Attributes:
|
LXML-PWC1-0040
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXML-PWC1-0040
Lumileds
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.99 V | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.1 mm | |
Viewing Angle | 140 deg |