-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Cool White, 2.55mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9391
|
Newark | Led, Cool White, Luxeon Rebel Es, 135Lm, Cob Color:Cool White, Color Rendering Index Max:60, Power Rating:-, Luminous Flux @ Test:135Lm, Forward Current @ Test:1A, Viewing Angle:120°, Forward Voltage Vf Typ:2.85V, Cob Length:4.49Mm Rohs Compliant: Yes |Lumileds LXML-PWC2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8700 / $4.0900 | Buy Now |
DISTI #
1416-1041-1-ND
|
DigiKey | LED LUXEON COOL WHITE 5650K 3SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4945 In Stock |
|
$1.2956 / $3.0800 | Buy Now |
DISTI #
997-LXMLPWC2
|
Mouser Electronics | High Power LEDs - White White 4500K - 10000K LUXEON Rebel Series RoHS: Compliant | 753 |
|
$1.2900 / $3.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 975 |
|
$1.1480 / $2.8000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 41000 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, COOL WHITE, 2.55MM | 130 |
|
$2.2100 / $5.1000 | Buy Now |
DISTI #
LXML-PWC2
|
Avnet Silica | LED Uni-Color White 320lm 5650K Chip LED 3-Pin SMD T/R (Alt: LXML-PWC2) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | LED LUXEON COOL WHITE 5650K 3SMD | 2600 |
|
RFQ | |
DISTI #
1834323
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 919 |
|
$1.9556 / $3.3185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXML-PWC2
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXML-PWC2
Lumileds
Single Color LED, Cool White, 2.55mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Color | COOL WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.55 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for LXML-PWC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXML-PWC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA2011-0000-000P00G040H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXML-PWC2 vs CXA2011-0000-000P00G040H |
XPEHEW-L1-0000-00F51 | Single Color LED, Cool White, 2.5mm, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXML-PWC2 vs XPEHEW-L1-0000-00F51 |
CXA2011-0000-000P00H00E7 | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXML-PWC2 vs CXA2011-0000-000P00H00E7 |
CXA2011-0000-000P00H00E5 | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXML-PWC2 vs CXA2011-0000-000P00H00E5 |
CXA2011-0000-000P00G00E6 | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXML-PWC2 vs CXA2011-0000-000P00G00E6 |
XPEHEW-P1-0000-00AE7 | Single Color LED, White, 2.5mm, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXML-PWC2 vs XPEHEW-P1-0000-00AE7 |
CXA2011-0000-000P00G035F | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXML-PWC2 vs CXA2011-0000-000P00G035F |
CXA2011-0000-000P00H030F | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXML-PWC2 vs CXA2011-0000-000P00H030F |
XPEHEW-01-0000-00FC2 | Single Color LED, White, 2.5mm, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXML-PWC2 vs XPEHEW-01-0000-00FC2 |
CXA2011-0000-000P00J00E3 | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXML-PWC2 vs CXA2011-0000-000P00J00E3 |