Part Details for LXR7-RW50 by Lumileds
Overview of LXR7-RW50 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LXR7-RW50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1128-1-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2254 / $8.5200 | Buy Now |
DISTI #
997-LXR7-RW50
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, LUXEON M RoHS: Compliant | 0 |
|
$4.2200 / $4.4500 | Order Now |
|
Future Electronics | LUXEON M High Power SMT LED Emitter Cool White 70 CRI 5000K 1.4 A 840 lm Min RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.3700 | Buy Now |
DISTI #
LXR7-RW50
|
Avnet Silica | LED Uni-Color White 1100lm 5000K Chip LED 3-Pin SMD T/R (Alt: LXR7-RW50) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LXR7-RW50
LXR7-RW50 CAD Models
LXR7-RW50 Part Data Attributes
|
LXR7-RW50
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXR7-RW50
Lumileds
LED LUXEON COOL WHITE 5000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |