-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED LUXEON COOL WHITE 5700K 2SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1129-1-ND
|
DigiKey | LED LUXEON COOL WHITE 5700K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2254 / $8.5200 | Buy Now |
DISTI #
997-LXR7-RW57
|
Mouser Electronics | High Power LEDs - White White 5700 K 70-CRI, LUXEON M RoHS: Compliant | 0 |
|
$4.1900 / $4.3600 | Order Now |
|
Future Electronics | LUXEON M High Power SMT LED Emitter Cool White 70 CRI 5700K 1.4 A 840 lm Min RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$4.3900 | Buy Now |
|
Future Electronics | LUXEON M High Power SMT LED Emitter Cool White 70 CRI 5700K 1.4 A 840 lm Min RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 59Cut Tape/Mini-Reel |
|
$5.1000 / $6.9900 | Buy Now |
DISTI #
LXR7-RW57
|
Avnet Silica | LED Uni-Color White 1110lm 5700K Chip LED 3-Pin SMD T/R (Alt: LXR7-RW57) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXR7-RW57
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXR7-RW57
Lumileds
LED LUXEON COOL WHITE 5700K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |