Part Details for LXR7-SW40-CUSTOM by Lumileds
Overview of LXR7-SW40-CUSTOM by Lumileds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2904A-B | Analog Devices | LTC2686-16 Customer Evaluation | |
DC2873A-B | Analog Devices | LTC2688-16 Customer Evaluation | |
EVAL-ADAU1850EBZ | Analog Devices | ADAU1850 Customer Evaluation B |
Price & Stock for LXR7-SW40-CUSTOM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LXR7-SW40
|
Avnet Silica | LED Uni-Color White 1076lm 4000K Chip LED 3-Pin SMD T/R (Alt: LXR7-SW40) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |