There are no models available for this part yet.
Overview of LXR7-SW40 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LXR7-SW40 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-1069-1-ND
|
DigiKey | LED LUXEON NEU WHITE 4000K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
885 In Stock |
|
$4.0226 / $8.5200 | Buy Now | |
DISTI #
997-LXR7SW40
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, LUXEON M RoHS: Compliant | 644 |
|
$4.0200 / $7.7500 | Buy Now | |
DISTI #
70522325
|
RS | LXR7-SW40, LUXEON M Series White High-Power LED, 4000K, Round Lens SMD package | Lumileds LXR7-SW40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4500 / $7.5800 | RFQ | |
Future Electronics | LUXEON M High Power SMT LED Emitter Neutral White 70 CRI 4000K 700 mA 840 lm Min RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 6500Reel |
|
$3.9500 | Buy Now | ||
Future Electronics | LUXEON M High Power SMT LED Emitter Neutral White 70 CRI 4000K 700 mA 840 lm Min RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$3.9500 | Buy Now | ||
Bristol Electronics | 708 |
|
RFQ | ||||
Quest Components | SINGLE COLOR LED | 566 |
|
$5.4900 / $10.9800 | Buy Now | ||
DISTI #
LXR7-SW40
|
Avnet Silica | LED Uni-Color White 1076lm 4000K Chip LED 3-Pin SMD T/R (Alt: LXR7-SW40) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
LXR7-SW40
|
Avnet Silica | LED Uni-Color White 1076lm 4000K Chip LED 3-Pin SMD T/R (Alt: LXR7-SW40) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
LXR7-SW40
|
Avnet Silica | LED Uni-Color White 1076lm 4000K Chip LED 3-Pin SMD T/R (Alt: LXR7-SW40) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for LXR7-SW40 by Lumileds
Part Data Attributes for LXR7-SW40 by Lumileds
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lumileds
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|