Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
High Brightness Led, Luxeon M Series, White, 4000 K, 905 Lm, 700 Ma, 1.05 A Rohs Compliant: Yes |Lumileds LXR8-SW40
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
341
$10.9700
Buy Now
Details
DigiKey
LED LUXEON NEU WHITE 4000K 2SMD
Min Qty:
1
Lead time:
8 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
Temporarily Out of Stock
1
$10.5500
500
$5.5392
1,000
$5.2370
$5.2370 / $10.5500
Buy Now
Details
Mouser Electronics
High Power LEDs - White White 4000 K 80-CRI, LUXEON M
RoHS:
Compliant
151
1
$10.5500
10
$7.6500
25
$7.0700
500
$5.5300
1,000
$5.2300
$5.2300 / $10.5500
Buy Now
Details
Future Electronics
LUXEON M High Power SMT LED Emitter Neutral White 80 CRI 4000K 700 mA 780 lm Min
RoHS:
Compliant
pbFree:
Yes
Min Qty:
500
Package Multiple:
500
Lead time:
8 Weeks
Container:
Reel
0Reel
$5.4400
Buy Now
Details
Avnet Silica
LED Uni-Color White 905lm 4000K Chip LED 3-Pin SMD T/R (Alt: LXR8-SW40)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
500
Lead time:
10 Weeks, 0 Days
Silica - 0
Buy Now
Details
Avnet Silica
LED Uni-Color White 905lm 4000K Chip LED 3-Pin SMD T/R (Alt: LXR8-SW40)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
500
Lead time:
10 Weeks, 0 Days
Silica - 0
Buy Now
Optoelectronic Device Type
Want to compare parts?
Lumileds
LED LUXEON NEU WHITE 4000K 2SMD
VS
Select a part to compare
Choose Part to Compare
Search a specific part