| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LXT305APC | Level One | Check for Price | PCM Transceiver, 1-Func, CMOS, PQCC28 | LXT304API vs LXT305APC |
| LXT305API | Cortina Systems Inc | Check for Price | PCM Transceiver, 1-Func, CMOS, PQCC28 | LXT304API vs LXT305API |
| LXT305APH | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, CMOS, PQCC28 | LXT304API vs LXT305APH |
| LXT305APE | Level One | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28 | LXT304API vs LXT305APE |
| LXT305APH | Level One | Check for Price | PCM Transceiver, 1-Func, CMOS, PQCC28 | LXT304API vs LXT305APH |
| LXT305APE | Inphi Corporation | Check for Price | PCM Transceiver, 1-Func, CMOS, PQCC28 | LXT304API vs LXT305APE |
| CS61535A-IL1Z | Cirrus Logic | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28 | LXT304API vs CS61535A-IL1Z |
| LXT351PE | Level One | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28 | LXT304API vs LXT351PE |
| LXT304APE | Cortina Systems Inc | Check for Price | PCM Transceiver, 1-Func, CMOS, PQCC28 | LXT304API vs LXT304APE |
| LXT305APH | Cortina Systems Inc | Check for Price | PCM Transceiver, 1-Func, CMOS, PQCC28 | LXT304API vs LXT305APH |
Part Details for LXT304API by Level One
Results Overview of LXT304API by Level One
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXT304API Information
LXT304API by Level One is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: LXT304API by Level One
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LXT304API Part Data Attributes
|
|
LXT304API
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT304API
Level One
PCM Transceiver, 1-Func, CMOS, PQCC28
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PQCC-J28 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Transceiver | |
| Temperature Grade | Other | |
| Terminal Form | J Bend | |
| Terminal Position | Quad |
Alternate Parts for LXT304API
This table gives cross-reference parts and alternative options found for LXT304API. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT304API, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.