-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Deep Red, 1.7mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1051-1-ND
|
DigiKey | LED LUXEON Z RED 660NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8257 In Stock |
|
$1.2625 / $3.0000 | Buy Now |
DISTI #
997-LXZ1PA01
|
Mouser Electronics | High Power LEDs - Single Color LUXEON Z Color Line, Deep Red 650- 670nm RoHS: Compliant | 1068 |
|
$1.2500 / $2.6400 | Buy Now |
DISTI #
LXZ1-PA01
|
Avnet Silica | LED Uni-Color Red 454mW 655nm Chip LED 2-Pin SMD T/R (Alt: LXZ1-PA01) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXZ1-PA01
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXZ1-PA01
Lumileds
Single Color LED, Deep Red, 1.7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 655 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Viewing Angle | 145 deg |