Part Details for LXZ1-PR01-0600 by Lumileds
Overview of LXZ1-PR01-0600 by Lumileds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7MP4060-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro |
Price & Stock for LXZ1-PR01-0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6295
|
Newark | Led, Luxeon, Z, Royal Blue, Cob Color:Royal Blue, Color Rendering Index Max:-, Power Rating:600Mw, Luminous Flux @ Test:-, Forward Current @ Test:-, Viewing Angle:125°, Forward Voltage Vf Typ:3.5V, Nominal Cct (K):-, Cob Length:1.7Mmrohs Compliant: Yes |Lumileds LXZ1-PR01-0600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$1.6600 / $3.3300 | Buy Now |
Part Details for LXZ1-PR01-0600
LXZ1-PR01-0600 CAD Models
LXZ1-PR01-0600 Part Data Attributes
|
LXZ1-PR01-0600
Lumileds
Buy Now
|
Compare Parts:
LXZ1-PR01-0600
Lumileds
|
Samacsys Manufacturer | Lumileds |