Part Details for LY E63B-CBEA-26-1-50-R33-Z by OSRAM Opto Semiconductors
Overview of LY E63B-CBEA-26-1-50-R33-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY E63B-CBEA-26-1-50-R33-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50mA ��ɫ���� -40��~+100�� 587nm Yellow 30�� 2.2V PLCC-4(2.6x3) Light Emitting Diodes (LED) ROHS | 930 |
|
$0.1552 / $0.2774 | Buy Now |
|
LCSC | 50mA -40+100 587nm Yellow 30 2.2V PLCC-4(2.6x3) Light Emitting Diodes (LED) ROHS | 935 |
|
$0.1584 / $0.2831 | Buy Now |