Part Details for LY L29K-H1K2-26 by ams OSRAM Group
Overview of LY L29K-H1K2-26 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY L29K-H1K2-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8463
|
Newark | Led, Yellow, 11.2Mcd, 587Nm, 160Deg Rohs Compliant: Yes |Ams Osram Group LY L29K-H1K2-26 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4470 |
|
$0.1000 / $0.3960 | Buy Now |
DISTI #
720-LYL29KH1K226Z
|
Mouser Electronics | Standard LEDs - SMD Smartled VIS RoHS: Compliant | 132267 |
|
$0.0560 / $0.3700 | Buy Now |
DISTI #
84433806
|
Verical | LED Uni-Color Yellow 591nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q102 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2428 | Americas - 80000 |
|
$0.0679 | Buy Now |
DISTI #
LY-L29K-H1K2-26
|
TME | LED, SMD, 0603, yellow, 2.8÷11.2mcd, 1.7x0.8x0.65mm, 160°, 1.7÷2.2V Min Qty: 1 | 13321 |
|
$0.0653 / $0.2975 | Buy Now |