Part Details for LY M676-Q2S1-26-Z by ams OSRAM Group
Overview of LY M676-Q2S1-26-Z by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY M676-Q2S1-26-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LYM676-Q2S1-26-ZCT-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0654 / $0.4100 | Buy Now |
DISTI #
Q65110A1898
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1898) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
720-LYM676Q2S126Z
|
Mouser Electronics | Standard LEDs - SMD Yellow, 587nm 224mcd, 20mA RoHS: Compliant | 96717 |
|
$0.1020 / $0.5900 | Buy Now |